- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794227-0
TE Connectivity / AMP Brand
1-794227-0
MINI UMNL2 SOK 26-22 AWG LP LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Socket
- Wire Barrel Contact Termination Type
- Mini-Universal MATE-N-LOK 2
- Terminate To Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794227-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:10.5 A
-
Termination Method:Crimp