- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794222-0
1-794222-0
TE Connectivity / AMP Brand
MINI UMNL2 PIN 20-16AWG AU LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 PIN 20-16AWG AU LF
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK 2
- Pin
- Packaging Method = Strip
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 17942220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794222-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1000
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.2731
2,500
$0.2612
5,000
$0.2560
10,000
$0.2553
15,000
$0.2527
25,000
$0.2389
50,000 +
$0.2083
Click for Quote
Log in
to unlock special pricing