Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794221-0

MINI UMNL2 SOK 22-18AWG AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI UMNL2 SOK 22-18AWG AU LF
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Socket
  • Packaging Method = Strip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 17942210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-794221-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794221-0 RoHS compliant?
Yes, 1-794221-0 is RoHS compliant.
What is the lead time for 1-794221-0?
The standard lead time for 1-794221-0 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80,700
Can Ship immediately
On Order:
54,000   can ship 11/11/26
Minimum Order Quantity:
1000
49 Weeks can ship 10/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3373
4,500
$0.3307
9,000
$0.3239
13,500
$0.3231
18,000
$0.3063
27,000
$0.3032
54,000 +
$0.2939
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!