- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794220-0
1-794220-0
TE Connectivity / AMP Brand
MINI UMNL2 PIN 22-18 AWG AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 PIN 22-18 AWG AU
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK 2
- Pin
- Strip
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 17942200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794220-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4500
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.2764
2,500
$0.2710
4,500
$0.2683
9,000
$0.2595
13,500
$0.2589
18,000 +
$0.2524
Click for Quote
Log in
to unlock special pricing