- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794219-0
TE Connectivity / AMP Brand
1-794219-0
MINI UNML2 SOK 26-22 AWG AU LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Mini-Universal MATE-N-LOK 2
- Socket
- Strip
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-794219-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
7000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 22-26 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 9.5 A |
| Termination Method: | Crimp |