- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794216-0
1-794216-0
TE Connectivity / AMP Brand
MINI UMNL2 PIN 30-26AWG AU LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 PIN 30-26AWG AU LF
Search Keywords: 17942160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794216-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,250
$0.7150
10,500
$0.3785
15,750
$0.2664
21,000 +
$0.2611
Click for Quote
Log in
to unlock special pricing