- Home ›
- All Products›
- 1-794140-3
1-794140-3
TE Connectivity / AMP Brand
AMP DUAC PWR CONN SCKT CONT LF
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP DUAC PWR CONN SCKT CONT LF
Product Highlights:
- Contact
- AMP-DUAC
- Socket
- Wire Range = (2) 0.80-0.90² [(2) 18] mm [AWG]
- Gold (30) Contact Mating Area Plating
Search Keywords: 17941403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794140-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):9 A
-
Contact Orientation:Straight
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Method:Reel
-
Circuit Application:Power
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:4000
-
Operating Voltage:600 VAC
-
Power Contact Type:Contact
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Type:Socket
-
Contact Underplating Material:Nickel
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Contact Retention Within Housing:With
-
Wire Size:16 AWG, 18 AWG, 1618 CMA, 2580 CMA, .8 – .9 mm², 1.2 mm²
-
Wire Insulation Support:With
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Barrel Type:Open
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT