- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-794079-0
TE Connectivity / AMP Brand
1-794079-0
24P MINI UMNL HDR W/O DH SN LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Header - Pin
- Through Hole Contact Termination Type
- Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
- 4.14 mm Centerline
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-794079-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 24 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 9.5/Contact A |