- Home ›
- All Products›
- 1-794078-0
TE Connectivity / AMP Brand
1-794078-0
22P MINI UMNL HDR W/O DH SN LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
22P MINI UMNL HDR W/O DH SN LF
Product Highlights:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Pin
- Through Hole Contact Termination Type
Search Keywords: 17940780
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-794078-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Sealable: | No |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Strain Relief: | Without |
| Number of Power Positions: | 22 |
| Panel Mount Feature: | Without |
| Contact Retention Within Housing: | Without |
| UL Rating: | Recognized |
| Housing Material: | Nylon |
| Housing Color: | White |
| Multiple Contact Types: | Without |
| Rectangular Power Connector Type: | Header |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Mount Retention Type: | Boardlock |
| PCB Mount Orientation: | Vertical |
| Mating Retention: | With |
| Circuit Application: | Power |
| UL Flammability Rating: | UL 94V-0 |
| Packaging Method: | Bag |
| Number of Positions: | 22 |
| PCB Mount Retention: | With |
| Contact Type: | Pin |
| Number of Rows: | 2 |
| Contact Current Rating (Max): | 9.5 A |
| Connector & Housing Type: | Plug |
| Mating Retention Type: | Locking Tab |
| Mating Alignment: | With |
| Connector Mounting Type: | Board Mount |
| Mating Alignment Type: | Chamfered Edges |
| PCB Mount Alignment: | Without |
| Number of Signal Positions: | 0 |
| Contact Mating Area Plating Material: | Tin |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Packaging Quantity: | 200 |
| Connector System: | Wire-to-Board |
| Header Type: | Fully Shrouded |
| Row-to-Row Spacing: | .162 in, 4.14 mm |
| PCB Thickness (Recommended): | 1.57 in, .06 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Mating Area Plating Material Thickness: | 150 – 350 µin, 3.81 – 8.89 µm |
| Centerline (Pitch): | .162 in, 4.14 mm |
| Termination Post & Tail Length: | .145 in, 3.69 mm |
| Operating Voltage: | 600 VAC, 600 VDC |
| Agency/Standard: | CSA , UL |
| Product Width: | 9.83 mm |
| CSA Rating: | Certified , LR 7189 |
| Product Length: | 47.09 mm |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin, 3.81 µm |
| Connector Height: | 13.49 mm |
| Approved Standards: | UL E28476 |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-794078-0 RoHS compliant?
Yes, 1-794078-0 is RoHS compliant.
What is the lead time for 1-794078-0?
The standard lead time for 1-794078-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
17 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
100
$7.41
200
$4.56
300
$3.61
400 +
$3.54
Click for Quote
Log in
to unlock special pricing