Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794075-0

Rectangular Power Connector - Header - Plug - 16 Position - 0.163" (4.14mm) Pitch - 600VAC - Locking Ramp - Solder Termination ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Power Connector - Header - Plug - 16 Position - 0.163" (4.14mm) Pitch - 600VAC - Locking Ramp - Solder Termination - Through Hole.
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 16
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 17940750
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794075-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 16
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794075-0 RoHS compliant?
Yes, 1-794075-0 is RoHS compliant.
What is the lead time for 1-794075-0?
The standard lead time for 1-794075-0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 705
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.72
50
$1.70
200
$1.67
400
$1.63
600
$1.62
1,000
$1.60
2,600
$1.59
5,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!