Available Replacements
Non-RoHS Equivalent
794073-1 794073-1 TE Connectivity / AMP Brand
794073-1

TE Connectivity / AMP Brand

In Stock: 24

Minimum Order: 56

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794073-0

Connector Header - Closed Bottom - Through Hole - 8 position - Double Row Vertical - Mini-Universal Mate-N-Lok - 0.163" (4.14m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Header - Closed Bottom - Through Hole - 8 position - Double Row Vertical - Mini-Universal Mate-N-Lok - 0.163" (4.14mm).
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 8
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 17940730
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-794073-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    8
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794073-0 RoHS compliant?
Yes, 1-794073-0 is RoHS compliant.
What is the lead time for 1-794073-0?
The standard lead time for 1-794073-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,850
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.070
400
$1.054
600
$1.044
1,000
$1.015
2,600
$1.012
5,000
$1.010
7,600
$1.007
10,000 +
$0.993
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!