Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794070-1

20P MINI UMNL HDR W/DH AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
20P MINI UMNL HDR W/DH AU LF
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 20
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 17940701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794070-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Wire to Board
Body Orientation: Straight
Gender: Pin
Mounting: Through Hole
Pitch: 4.14 mm
Number of Contacts: 20
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Termination Method: Solder
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794070-1 RoHS compliant?
Yes, 1-794070-1 is RoHS compliant.
What is the lead time for 1-794070-1?
The standard lead time for 1-794070-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,194
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.81
25
$8.83
50
$8.68
100
$7.04
200
$7.00
300
$6.98
400 +
$6.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!