- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-794070-0
TE Connectivity / AMP Brand
1-794070-0
Header - Male Pin - 20 Positions - 2 Rows - 0.163" (4.14mm) Pitch - 600VAC - Board Lock - Locking Ramp - Solder Termination - ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Header - Pin
- Through Hole Contact Termination Type
- Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
- 4.14 mm Centerline
- Terminate To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794070-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:4.14 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-20 to 105 °C