Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794069-0

Wire-To-Board Connector - 4.14 mm - 18 Contacts - Header - Mini Universal MATE-N-LOK 2 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 4.14 mm - 18 Contacts - Header - Mini Universal MATE-N-LOK 2 Series.
Product Highlights:
  • Header - Pin
  • Through Hole Contact Termination Type
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • 4.14 mm Centerline
  • Terminate To Printed Circuit Board
Search Keywords: 17940690
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794069-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 18
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794069-0 RoHS compliant?
Yes, 1-794069-0 is RoHS compliant.
What is the lead time for 1-794069-0?
The standard lead time for 1-794069-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 1/13/27
Minimum Order Quantity:
10
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.72
50
$3.54
200
$3.36
400
$3.19
600
$3.03
1,000
$2.88
2,600 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!