- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-794040-0
TE Connectivity / AMP Brand
1-794040-0
12P MINI UMNL HDR ASSY SN LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12P MINI UMNL HDR ASSY SN LF
Search Keywords: 17940400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794040-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-794040-0 RoHS compliant?
Yes, 1-794040-0 is RoHS compliant.
What is the lead time for 1-794040-0?
The standard lead time for 1-794040-0 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$2.69
50
$2.50
100
$2.34
300
$2.14
600
$1.63
900
$1.61
1,200 +
$1.59
Click for Quote
Log in
to unlock special pricing