- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 179322-3
179322-3
TE Connectivity / AMP Brand
HYBRID MINI DRAWER TAB CONT.#2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HYBRID MINI DRAWER TAB CONT.#2
Search Keywords: 1793223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179322-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4500 -
Packaging Method:Reel
-
Operating Voltage:250 VAC
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):7 A
-
Packaging Quantity:20
-
Accepts Wire Insulation Diameter Range:.055 – .102 in, 1.4 – 2.6 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Contact Termination Area Plating Material:Tin
-
Wire Contact Termination Area Plating Material Thickness:200 – 500 µin
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.472 in, 12 mm
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Wire Size:24 – 20 AWG, 394.71 – 986.76 CMA, .2 – .5 mm²
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin , Tab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3375
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,500
$4.43
6,750
$2.26
10,125
$1.54
13,500 +
$1.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments