- Home ›
- All Products›
- 179322-2
179322-2
TE Connectivity / AMP Brand
HYBRID MINI DRAWER TAB CONT.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HYBRID MINI DRAWER TAB CONT.
Search Keywords: 1793222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179322-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Reel Pack:
4500 -
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):7 A
-
Operating Voltage:30 VAC
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Packaging Method:Reel
-
Packaging Quantity:4500
-
Connector System:Wire-to-Wire
-
Wire Contact Termination Area Plating Thickness:100 µin
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.472 in, 12 mm
-
Mating Tab Width:.118 in, 3 mm
-
Contact Type:Pin , Tab
-
Mating Tab Thickness:.025 in, .65 mm
-
Contact Length:1.15 in, 29.2 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Contact Underplating Material Thickness:31.5 µin, .8 µm
-
Wire Size:24 – 20 AWG, 394.71 – 986.76 CMA, .2 – .5 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,125
$0.4129
2,250
$0.3097
3,375
$0.2890
4,500 +
$0.2833
Click for Quote
Log in
to unlock special pricing