- Home ›
- All Products›
- 179317-4
179317-4
TE Connectivity / AMP Brand
HYBRID MINI DRAWER REC CONT.#2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HYBRID MINI DRAWER REC CONT.#2
Product Highlights:
- Contact
- Connector Type = Blindmate, Mini-Drawer
- Mating Type = Receptacle
- Terminate To Wire
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1793174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179317-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Packaging Method:Reel
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):7 A
-
Operating Voltage:250 VAC
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Base Material:Copper Alloy
-
Wire Contact Termination Area Plating Material:Tin
-
Wire Contact Termination Area Plating Thickness:100 µin
-
Wire Size:24 – 20 AWG, 394.71 – 986.76 CMA, .2 – .5 mm²
-
Mating Tab Thickness:.025 in, .65 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.472 in, 12 mm
-
Mating Tab Width:.118 in, 3 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$1.0640
6,000
$0.5633
9,000
$0.3964
12,000 +
$0.3885
Click for Quote
Log in
to unlock special pricing