- Home ›
- All Products›
- 179316-2
179316-2
TE Connectivity / AMP Brand
HYBRID MINI DRAWER REC CONT.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HYBRID MINI DRAWER REC CONT.
Product Highlights:
- Contact
- Connector Type = Blindmate, Mini-Drawer
- Mating Type = Receptacle
- Terminate To Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1793162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179316-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4500 -
Operating Voltage:250 VAC
-
Contact Underplating Material:Nickel
-
Packaging Quantity:4500
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Packaging Method:Reel
-
Circuit Application:Power
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):15 A
-
Wire Contact Termination Area Plating Material:Tin
-
Wire Contact Termination Area Plating Thickness:100 µin
-
Mating Tab Width:.118 in, 3 mm
-
Contact Underplating Material Thickness:31.5 µin, .8 µm
-
Mating Tab Thickness:.025 in, .65 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:20 – 16 AWG, 992.68 – 2802.41 CMA, .503 – 1.419 mm²
-
Centerline (Pitch):.472 in, 12 mm
-
Contact Length:.839 in, 21.3 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3375
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3,375
$0.6527
6,750
$0.3455
10,125
$0.2431
13,500 +
$0.2383
Click for Quote
Log in
to unlock special pricing