- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 179254-2
179254-2
TE Connectivity / AMP Brand
040 MLC MK-2 CAP V ASSY 20P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
040 MLC MK-2 CAP V ASSY 20P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040
- Number of Rows = 2
- Number of Positions = 20
Search Keywords: 1792542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179254-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:Multilock Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
163
$7.01
325
$4.33
488
$3.42
650 +
$3.35
Click for Quote
Log in
to unlock special pricing