- Home ›
- All Products›
- 179249-5
179249-5
TE Connectivity / AMP Brand
DYNAMIC D3500 HDR V ASSY 20P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3500 HDR V ASSY 20P
Search Keywords: 1792495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179249-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Contact Type:Tab
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:20
-
Contact Layout:Matrix
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Rows:2
-
Centerline (Pitch):.2 in, 5.08 mm
-
Agency/Standard:CSA , UL
-
PCB Mount Retention:Without
-
Mating Tab Width:.075 in, 1.9 mm
-
Mating Alignment Type:Polarization
-
Contact Base Material:Copper Alloy
-
Packaging Type:Box
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):15 A
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment:Without
-
Rectangular Termination Post & Tail Thickness:.025 in, .64 mm
-
Mating Entry Location:Top
-
Header Type:Fully Shrouded
-
Housing Material:Polyester - GF
-
Connector Contact Load Condition:Fully Loaded
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:.08 µin, 2 µm
-
Rectangular Termination Post & Tail Width:.075 in, 1.9 mm
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Tab Thickness:.025 in, .64 mm
-
Primary Product Color:Black
-
Mating Retention:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1407
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,407
$15.93
2,813
$8.14
4,219
$5.54
5,625 +
$5.43
Click for Quote
Log in
to unlock special pricing