- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 179228-8
179228-8
TE Connectivity / AMP Brand
CT CRIMP TYPE REC HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CRIMP TYPE REC HSG
Product Highlights:
- Connector
- Connector Type = Crimp
- Mating Type = Receptacle
- Number of Positions = 8
- Number of Rows = 1
Search Keywords: 1792288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179228-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
9000
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.3329
2,500
$0.2527
5,000
$0.2521
9,000
$0.2514
18,000
$0.2508
27,000
$0.2502
36,000 +
$0.2496
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT