Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179228-6

Wire-To-Board Connector - 2 mm - 6 Contacts - Receptacle - AMP CT Series - Crimp - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2 mm - 6 Contacts - Receptacle - AMP CT Series - Crimp - 1 Rows.
Product Highlights:
  • Connector
  • Connector Type = Crimp
  • Mating Type = Receptacle
  • Number of Positions = 6
  • Number of Rows = 1
Search Keywords: 1792286
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179228-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 4/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179228-6 RoHS compliant?
Yes, 179228-6 is RoHS compliant.
What is the lead time for 179228-6?
The standard lead time for 179228-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,083
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
11250
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4890
2,500
$0.4878
5,000
$0.4866
7,500
$0.4853
11,250
$0.4841
22,500
$0.2555
33,750
$0.1757
45,000 +
$0.1722
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!