Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179228-5

CT CRIMP TYPE REC HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT CRIMP TYPE REC HSG
Product Highlights:
  • Connector
  • Connector Type = Crimp
  • Mating Type = Receptacle
  • Number of Positions = 5
  • Number of Rows = 1
Search Keywords: 1792285
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179228-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 4/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179228-5 RoHS compliant?
Yes, 179228-5 is RoHS compliant.
What is the lead time for 179228-5?
The standard lead time for 179228-5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately Buy all 49 in-stock or the regular minimum order quantity of 250
Stock lot only:
49
Minimum Order Quantity:
250
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1596
250
$0.1451
1,000
$0.1419
3,000
$0.1394
6,000
$0.1377
9,000
$0.1368
27,000
$0.1343
51,000
$0.1328
102,000 +
$0.1268
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!