Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179228-2

CT CRIMP TYPE REC HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT CRIMP TYPE REC HSG
Product Highlights:
  • Connector
  • Connector Type = Crimp
  • Mating Type = Receptacle
  • Number of Positions = 2
  • Number of Rows = 1
Search Keywords: 1792282
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179228-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 4/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179228-2 RoHS compliant?
Yes, 179228-2 is RoHS compliant.
What is the lead time for 179228-2?
The standard lead time for 179228-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138,642
Ships today, if you order in
Manufacturer Stock:
108,000 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
27000
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1469
7,500
$0.1112
10,000
$0.1098
27,000
$0.1083
54,000
$0.1080
81,000
$0.1078
108,000 +
$0.1075
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!