Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179227-4

AMP CT CRIMP-2 REC CONT AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP CT CRIMP-2 REC CONT AU
Product Highlights:
  • Contact
  • Connector Type = Crimp
  • Mating Type = Receptacle
  • Terminate To Wire
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1792274
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179227-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 4 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179227-4 RoHS compliant?
Yes, 179227-4 is RoHS compliant.
What is the lead time for 179227-4?
The standard lead time for 179227-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,384
Can Ship immediately
On Order:
60,000   can ship 2/10/27
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15000
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.6955
2,500
$0.6938
7,500
$0.6920
10,000
$0.6903
15,000
$0.6886
30,000
$0.3517
45,000
$0.2394
60,000 +
$0.2346
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!