Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179227-1

CRIMP TYPE II REC CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRIMP TYPE II REC CONTACT
Product Highlights:
  • Contact
  • Connector Type = Crimp
  • Mating Type = Receptacle
  • Terminate To Wire
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1792271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179227-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 4 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179227-1 RoHS compliant?
Yes, 179227-1 is RoHS compliant.
What is the lead time for 179227-1?
The standard lead time for 179227-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,379,032
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0214
30,000
$0.0210
50,000
$0.0210
100,000
$0.0209
150,000
$0.0208
250,000
$0.0208
500,000 +
$0.0207
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!