- Home ›
- All Products›
- 179054-6
179054-6
TE Connectivity / AMP Brand
040 MLC MK-2 PLUG ASSY 16P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
040 MLC MK-2 PLUG ASSY 16P
Search Keywords: 1790546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179054-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Voltage:12 VDC
-
Number of Rows:2
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Packaging Method:Bag
-
Packaging Quantity:100
-
Number of Positions:16
-
Nominal Voltage Architecture:12 V
-
Sealable:No
-
Primary Product Color:Gray
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.039 in, 1 mm
-
Product Width:.846 in, 21.5 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Length:.827 in, 21 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Connector Height:.736 in, 18.7 mm
-
Strain Relief:Without
-
Contact Size:1mm
-
Housing Material:PBT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
100
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.891
1,000
$0.810
1,500
$0.642
2,000 +
$0.629
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT