Available Replacements
Эквивалент ROHs
5179031-1 5179031-1 TE Connectivity / AMP Brand
5179031-1

TE Connectivity / AMP Brand

In Stock: 5,162

Minimum Order: 88

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179031-1

Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
Product Highlights:
  • Plug
  • Number of Positions = 40
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
  • Gold (8) Contact Mating Area Plating Material
Search Keywords: 1790311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179031-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 40
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 179031-1 discontinued?
Yes, 179031-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 179031-1 RoHS compliant?
No, 179031-1 is not RoHS compliant.
What is the lead time for 179031-1?
The standard lead time for 179031-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 748
Ships today, if you order in
Minimum Order Quantity:
32
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$2.21
200
$2.13
700 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!