Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178964-6

DYNAMIC 3100D TAB HSG 12P FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC 3100D TAB HSG 12P FREE
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 12
  • Mount = Free Hanging
Search Keywords: 1789646
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 178964-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178964-6 RoHS compliant?
Yes, 178964-6 is RoHS compliant.
What is the lead time for 178964-6?
The standard lead time for 178964-6 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,031
Can Ship immediately
Minimum Order Quantity:
10
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.575
150
$2.119
300
$2.030
600
$1.905
1,050
$1.306
2,550
$1.256
5,100
$0.860
7,500 +
$0.857
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!