Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178964-5

DYNAMIC D-3 W-T-W TAB HSG 10P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 W-T-W TAB HSG 10P
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 10
  • Mount = Free Hanging
Search Keywords: 1789645
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 178964-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178964-5 RoHS compliant?
Yes, 178964-5 is RoHS compliant.
What is the lead time for 178964-5?
The standard lead time for 178964-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,569
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.619
250
$1.284
500
$1.216
1,000
$1.151
2,500
$1.083
5,000
$0.963
7,500
$0.960
10,000 +
$0.958
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!