- Home ›
- All Products›
- 178841-1
178841-1
TE Connectivity / AMP Brand
AMP U/P SGL ROW HDR ASSY V 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP U/P SGL ROW HDR ASSY V 3P
Search Keywords: 1788411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178841-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Rectangular Power Connector Type:Header
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Natural
-
Contact Current Rating (Max):13 A
-
Contact Retention Within Housing:Without
-
Contact Mating Area Plating Material:Tin
-
Operating Voltage:300 VAC
-
Connector System:Wire-to-Board
-
Number of Signal Positions:0
-
Number of Positions:3
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Housing Material:Nylon 6/6 GF
-
Packaging Quantity:250
-
Number of Power Positions:3
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Type:Tab
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.244 in, 6.2 mm
-
Packaging Method:Box & Tray , Tray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
625
$1.241
1,250
$0.763
1,875
$0.604
2,500 +
$0.592
Click for Quote
Log in
to unlock special pricing