- Home ›
- All Products›
- 178833-1
178833-1
TE Connectivity / AMP Brand
POSITIVE LOCK .250 HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK .250 HOUSING RECEPTACLE
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 2
Search Keywords: 1788331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178833-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Alignment Type:Polarization
-
Terminal Orientation:Straight
-
Mating Alignment:With
-
Packaging Quantity:500
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon
-
Number of Positions:2
-
Sealable:No
-
Contact Mating Retention:Without
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.312 in, 7.95 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3,750
$0.1902
7,500
$0.1170
11,250
$0.0927
15,000 +
$0.0908
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments