- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 178811-6
178811-6
TE Connectivity / AMP Brand
040/070 HYBRID CAP ASSY 26P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
040/070 HYBRID CAP ASSY 26P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/070 Hybrid
- Number of Rows = 2
- Number of Positions = 26
Search Keywords: 1788116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178811-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$7.34
50
$7.20
90
$7.08
200
$6.94
5,400 +
$6.80
Click for Quote
Log in
to unlock special pricing