- Home ›
- All Products›
- 178811-1
178811-1
TE Connectivity / AMP Brand
040/070 HYBRID CAP ASSY 26P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
040/070 HYBRID CAP ASSY 26P
Search Keywords: 1788111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178811-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Rows:2
-
Number of Positions:26
-
Voltage Rating (Max):12 VDC
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Horizontal
-
Mounting Holes:With
-
Packaging Type:Tube
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Centerline (Pitch):.118 in, .138 in, 3 mm, 3.5 mm
-
Packaging Quantity:10
-
Number of Signal Positions:26
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Profile Height from PCB:.862 in, 21.9 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Mounting Hole
-
Operating Voltage:12 VDC
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Nominal Voltage Architecture:12 V
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Tab Width:.039 in, .071 in, 1 mm, 1.8 mm
-
Sealable:No
-
Number of Sections:1
-
Primary Product Color:White
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94HB
-
Mating Retention Type:Locking Interface
-
Contact Size:1.8mm , 1mm
-
Header Type:Fully Shrouded
-
Mating Retention:With
-
Mating Alignment:With
-
Shielded:No
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Width:1.787 in, 45.4 mm
-
Connector Length:1.016 in, 25.8 mm
-
Connector Shape:Rectangular
-
Interface Number:917992
-
Contact Type:Tab
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
270
MOQ for out of Stock Qty:
270
Order Increment:
10
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$5.577
270
$5.070
405
$4.020
540 +
$3.940
Click for Quote
Log in
to unlock special pricing