Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178803-8

Rectangular Connector Housing - Plug - Blade Contact - 2 Position - 2 Rows - 0.150" (3.81mm) Pitch - Push-Pull - Crimp Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Plug - Blade Contact - 2 Position - 2 Rows - 0.150" (3.81mm) Pitch - Push-Pull - Crimp Termination - Panel Mount.
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 20
  • Mount = Panel
Search Keywords: 1788038
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 178803-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 20
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 8/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178803-8 RoHS compliant?
Yes, 178803-8 is RoHS compliant.
What is the lead time for 178803-8?
The standard lead time for 178803-8 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,768
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.18
300
$2.15
500
$2.14
1,000
$1.82
2,500
$1.70
5,000
$1.69
7,500
$1.68
10,000 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!