- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178803-7
178803-7
TE Connectivity / AMP Brand
DYNAMIC D3100D TAB HSG PM 16P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3100D TAB HSG PM 16P
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 16
- Mount = Panel Mount
Search Keywords: 1788037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178803-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:16
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,622
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
120
$2.287
360
$2.142
600
$2.060
1,080
$1.373
2,520
$1.298
5,040
$0.889
7,560
$0.864
10,080 +
$0.846
Click for Quote
Log in
to unlock special pricing