- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 178764-1
178764-1
TE Connectivity / AMP Brand
040/070 HYBRID CAP ASSY 64P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
040/070 HYBRID CAP ASSY 64P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/070 Hybrid
- Number of Rows = 2
- Number of Positions = 64
Search Keywords: 1787641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178764-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:64
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
4
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
540
$31.35
1,080
$16.01
1,620
$10.90
2,160 +
$10.68
Click for Quote
Log in
to unlock special pricing