- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 178762-1
TE Connectivity / AMP Brand
178762-1
040/070 HYBRID CAP ASSY 26P
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
040/070 HYBRID CAP ASSY 26P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/070 Hybrid
- Number of Rows = 2
- Number of Positions = 26
Search Keywords: 1787621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178762-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 178762-1 RoHS compliant?
Yes, 178762-1 is RoHS compliant.
What is the lead time for 178762-1?
The standard lead time for 178762-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,226
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1350
Order Increment:
10
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$11.68
250
$11.65
500
$11.62
1,000
$11.59
1,350
$11.56
2,700
$5.91
4,050
$4.02
5,400 +
$3.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT