- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-787082-6
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
1-787082-6
.050 Series Board Mount Connectors
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
.050 Series Board Mount Connectors
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 50
- Shielded
- With Mating Connector Lock
Search Keywords: 17870826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-787082-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 1-787082-6 discontinued?
Yes, 1-787082-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-787082-6 RoHS compliant?
Yes, 1-787082-6 is RoHS compliant.
What is the lead time for 1-787082-6?
The standard lead time for 1-787082-6 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.