- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 178688-1
178688-1
TE Connectivity / AMP Brand
32P NSCC CAP HSG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
32P NSCC CAP HSG ASSY
Product Highlights:
- Housing
- Receptacle (Cap)
- 32 Positions
- Product Series = 040 Mark II, 070 Mark II
- Polybutylene Terephthalate (PBT) Material
Search Keywords: 1786881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178688-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Primary Product Color:White
-
Packaging Type:Box
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Mating Tab Width:.04 in, .07 in, 1 mm, 1.77 mm
-
Width:1.45 in, 37.05 mm
-
Number of Sections:1
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Length:2.92 in, 74.4 mm
-
Sealable:No
-
Number of Positions:32
-
Number of Signal Positions:32
-
Connector System:Wire-to-Wire
-
Locking Interface:With
-
Number of Rows:2
-
Mounting Holes:Without
-
Centerline (Pitch):.098 in, .153 in, 2.5 mm, 3.9 mm
-
Circuit Application:Signal
-
Hybrid Header:Yes
-
PCB Mount Alignment:Without
-
Packaging Quantity:16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
30
9 Weeks
can ship
7/10/26