- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-786554-0
1-786554-0
TE Connectivity / AMP Brand
120 50SR VRT RCPT,L,R,ACT PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
120 50SR VRT RCPT,L,R,ACT PIN
Product Highlights:
- Connector
- Housing Gender = Receptacle
- 120 Positions
- Vertical Mount Angle
- Through Hole Contact Termination Type
Search Keywords: 17865540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-786554-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:PRESS FIT
-
Shell Size:N/A
-
Number of Contacts:120
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
79
$71.00
158
$37.47
237
$25.77
315 +
$25.25
Click for Quote
Log in
to unlock special pricing