- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178602-2
178602-2
TE Connectivity / AMP Brand
070 MLC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 1
- Number of Positions = 2
Search Keywords: 1786022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178602-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 100
On Order:
2,400
can ship 9/2/26
Stock lot only:
11
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
600
Order Increment:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1.2089
100
$1.0990
300
$0.9070
600
$0.8290
1,200
$0.7910
1,800
$0.7660
2,400 +
$0.7130
Click for Quote
Log in
to unlock special pricing