- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178602-1
178602-1
TE Connectivity / AMP Brand
070 MULTILOC CAP HSG PANEL LOC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MULTILOC CAP HSG PANEL LOC
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 1
- Number of Positions = 2
Search Keywords: 1786021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178602-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,800
can ship 8/19/26
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$1.061
300
$0.859
1,000
$0.733
2,500
$0.700
5,000
$0.698
7,500
$0.696
10,000
$0.694
15,000 +
$0.693
Click for Quote
Log in
to unlock special pricing