Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178499-1

UP 3.96 6P TAB HDR NATL TYPE 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UP 3.96 6P TAB HDR NATL TYPE 1
Product Highlights:
  • Header
  • Packaging Method = Loose Piece
  • Brass Contact Material
  • Tin Contact Mating Area Plating Material
  • 3.96 mm Centerline, Matrix
Search Keywords: 1784991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 178499-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178499-1 RoHS compliant?
Yes, 178499-1 is RoHS compliant.
What is the lead time for 178499-1?
The standard lead time for 178499-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,608
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
35 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.920
300
$0.890
500
$0.876
1,000
$0.858
2,500
$0.833
5,000
$0.754
7,500
$0.744
10,000 +
$0.701
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!