- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178498-1
178498-1
TE Connectivity / AMP Brand
UP 3.96 5P TAB HDR NAT TYPE 1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UP 3.96 5P TAB HDR NAT TYPE 1
Search Keywords: 1784981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178498-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
100
$1.080
300
$1.015
400
$0.979
800
$0.889
1,200
$0.835
1,600 +
$0.809
Click for Quote
Log in
to unlock special pricing
Accessories