- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178497-1
178497-1
TE Connectivity / AMP Brand
UNIV. POWER HDR H 4P 3.96MM NA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UNIV. POWER HDR H 4P 3.96MM NA
Product Highlights:
- Header
- Loose Piece
- Brass Contact Material
- Tin Contact Mating Area Plating
- 3.96 mm Centerline, Matrix
Search Keywords: 1784971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178497-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
200
35 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
800
$1.276
1,600
$0.785
2,400
$0.622
3,200 +
$0.609
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories