Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178496-1

UNIV. POWER HDR H ASSY 3P NAT.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UNIV. POWER HDR H ASSY 3P NAT.
Product Highlights:
  • Header
  • Packaging Method = Loose Piece
  • Brass Contact Base Material
  • Tin Contact Mating Area Plating Material
  • 3.96 mm Centerline, Matrix
Search Keywords: 1784961
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 178496-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178496-1 RoHS compliant?
Yes, 178496-1 is RoHS compliant.
What is the lead time for 178496-1?
The standard lead time for 178496-1 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
250
39 Weeks can ship 8/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$1.0311
2,000
$0.6345
3,000
$0.5023
4,000 +
$0.4923
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!