Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178495-1

UP 3.96 2P DIP HDR NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UP 3.96 2P DIP HDR NAT
Product Highlights:
  • Header
  • Loose Piece
  • Brass Contact Material
  • Tin Contact Mating Area Plating
  • 3.96 mm Centerline, Matrix
Search Keywords: 1784951
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 178495-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178495-1 RoHS compliant?
Yes, 178495-1 is RoHS compliant.
What is the lead time for 178495-1?
The standard lead time for 178495-1 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 250
On Order:
4,000   can ship 1/27/27
Stock lot only:
12
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1000
Order Increment:
250
42 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7953
250
$0.7230
500
$0.6620
1,000
$0.6280
2,000
$0.5950
3,000
$0.5820
4,000 +
$0.5720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!