- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178489-1
178489-1
TE Connectivity / AMP Brand
UP 3.96 6P TAB HDR NAT TYPE 1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
UP 3.96 6P TAB HDR NAT TYPE 1
Product Highlights:
- Header
- Packaging Method = Loose Piece
- Brass Contact Base Material
- Tin-Lead Contact Mating Area Plating Material
- 3.96 mm Centerline, Matrix
Search Keywords: 1784891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178489-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,203
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.9445
300
$0.9415
500
$0.9394
1,000
$0.7048
1,500
$0.6579
2,000 +
$0.6446
Click for Quote
Log in
to unlock special pricing
Accessories